Gedore 1550608 Screwdriver Stubby PZ 1

MPN
1550608
Brand
Gedore
EAN-13
4010886816271
Order Code
03-6080
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 2161 PZ 1 Phillips screwdriver, with a blade length of 25 mm, meets the DIN ISO 8764 standard for precision and reliability. Manufactured by Gedore, this tool is ideal for tightening or loosening Phillips screws in various applications such as electronics and small machinery. Its ergonomic design ensures comfortable use during detailed work.
Length 81mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4.5mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 1

Reviews

Be the first to submit a review

Trustpilot