Gedore 1543342 Allen Key Long Hex Socket 7/32" (5.5 mm)

MPN
1543342
Brand
Gedore
EAN-13
4010886815748
Order Code
03-6075
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 33 availableBack-order availability date - 15/10/2026

The Gedore 42 EL 7/32AF Allen key is a high-quality tool designed for precise work, featuring a 5.5 mm hex socket ideal for various assembly tasks. This durable hex key is perfect for use in professional and DIY environments, providing reliable performance in tightening and loosening hex screws. Crafted by Gedore, it is an essential tool for engineers, mechanics, and home improvement enthusiasts alike.
Type Allen key
Blade Length 38mm
Length 186mm
Material Chromium-vanadium steel
Spanner size 5.5mm

Reviews

Be the first to submit a review

Trustpilot