Gedore 1531174 Screwdriver Stubby 4 mm

MPN
1531174
Brand
Gedore
EAN-13
4010886815304
Order Code
03-6070
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore slotted screwdriver features a 4 mm flat blade, making it ideal for precision tasks and tight spaces. With a blade length of 25 mm, it is perfect for intricate work requiring controlled torque. Designed by Gedore, this tool is commonly used in detailed mechanical or electrical applications.
Length 81mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Blade Diameter 4mm
Blade Thickness 0.8mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot