Gedore 1510118 Screwdriver Bit 3/8" Long inside Hexagon 4 mm

MPN
1510118
Brand
Gedore
EAN-13
4010886814512
Order Code
03-6069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.74
10+ £13.86
50+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 07/11/2026

The Gedore IN 30 L 4 Screwdriver Bit is a high-quality tool designed for precision tasks. Featuring a 4 mm Allen head, it fits 3/8" (10 mm) socket wrench systems, making it ideal for use in mechanical and assembly work. Its durable construction ensures reliable performance in both professional and DIY applications.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 4mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 95mm
Material properties chrome plated
Max. Length 95mm
Weight 44g

Reviews

Be the first to submit a review

Trustpilot