Gedore 1498738 Torque Screwdriver 8-40 cNm

MPN
1498738
Brand
Gedore
EAN-13
4002805922118
Order Code
03-6061
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £348.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 756-00 torque screwdriver offers precision torque application ranging from 0.08 to 0.4 Nm, conforming to DIN EN ISO 6789 standards. Ideal for delicate assembly tasks, this tool prevents overtightening in electronic and mechanical applications. As a trusted manufacturer, Gedore ensures high quality in their torque screwdrivers for professional use.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 159mm
Torque (max.) 0.4Nm
Torque (min.) 0.08Nm

Reviews

Be the first to submit a review

Trustpilot