Gedore 1482440 Screwdriver Stubby PH 1

MPN
1482440
Brand
Gedore
EAN-13
4010886812426
Order Code
03-6060
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 2161 PH 1 Phillips screwdriver with a blade length of 25 mm is crafted according to the DIN ISO 8764 standard. This tool is ideal for precision tasks requiring a PH 1 size driver, commonly used in electronics and small appliance repairs. Known for its durability and reliability, the Gedore screwdriver is a trusted choice for professional tradespeople and DIY enthusiasts alike.
Length 81mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4.5mm
DIN Standard DIN ISO 8764
Downforce Frearson
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 1

Reviews

Be the first to submit a review

Trustpilot