Gedore 1476653 Extension 3/8" 500 mm

MPN
1476653
Brand
Gedore
EAN-13
4010886812150
Order Code
03-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £40.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gedore 3090-20 Extension is a 500 mm long drive component designed for 3/8" (10 mm) screwdriver applications. It extends reach for tasks needing deeper access in confined spaces. Ideal for use in automotive repair and maintenance tasks requiring enhanced reach and flexibility.
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 500mm
DIN Standard DIN 3123
Length 500mm
Material Chromium-vanadium steel
Material properties chrome plated
Max. Length 500mm
Weight 524g

Reviews

Be the first to submit a review

Trustpilot