Gedore 1446940 Chain Pipe Cutter

MPN
1446940
Brand
Gedore
EAN-13
4010886806364
Order Code
03-6048
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore chain pipe cutter 1446940 is a robust tool designed for cutting pipes with precision. It features a durable chain mechanism to ensure clean and consistent cuts. This cutter is typically used in plumbing and industrial applications for efficient pipe processing.
Type Chain pipe cutter
Cutting Capacity 80mm
Compatible with diameters of 80 mm (max)
Length 246mm
Weight 0.91kg

Reviews

Be the first to submit a review

Trustpilot