Gedore 1431056 Spare Handle Hickory 270 mm

MPN
1431056
Brand
Gedore
EAN-13
4017981004411
Order Code
03-6042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore hammer handle, model E-8601 1/4, measures 270 mm in length and is designed for replacing or upgrading existing hammer handles. Made by Gedore, this robust handle is part of their handheld tools range, providing durability and reliability for professional and DIY applications. Its primary use is in various hammering tasks within construction, carpentry, and general maintenance.
Type Handles
Weight Not Applicable
Handle Material Hickory
Head Material Metal
Length 270mm

Reviews

Be the first to submit a review

Trustpilot