Gedore 1394355 Screwdriver Bit 3/8" Long Internal Hexagon 6 mm

MPN
1394355
Brand
Gedore
EAN-13
4010886804179
Order Code
03-6031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore IN 30 L 6 Allen screwdriver bit is a 6 mm tool designed for socket wrenches with a 3/8 inch (10 mm) drive. Known for its durability, it is ideal for precise fastening applications in mechanical and assembly tasks. This screwdriver bit is frequently used by professionals requiring reliable tools for efficient work.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 95mm
Material properties chrome plated
Max. Length 95mm
Weight 53g

Reviews

Be the first to submit a review

Trustpilot