Gedore 1394207 Screwdriver Bit 3/8" Long Internal TX T30

MPN
1394207
Brand
Gedore
EAN-13
4010886804124
Order Code
03-6027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Gedore, the ITX 30 L T30 with the reference number 1394207 is a star screwdriver bit measuring 5.52 mm for precise fastening. Designed for use with a 3/8" (10 mm) drive, this tool bit is ideal for automotive and mechanical applications requiring a T30 size. Its reliable construction ensures efficiency in assembling and disassembling star-shaped screws.
Type Screwdriver bit
Drive Size 3/8" (10 mm)
Socket Size 5.52mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 94mm
Material properties chrome plated
Max. Length 94mm
Weight 71g

Reviews

Be the first to submit a review

Trustpilot