Gedore 1196510 Torque Wrench TSC SLIPPER 1/4" 2-10 Nm

MPN
1196510
Brand
Gedore
EAN-13
4002805918302
Order Code
03-6018
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £375.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Gedore torque wrench, model 762-10, allows precise adjustments with a range of 2 to 10 Nm and fits a 1/4" (6.3 mm) drive size. This tool is ideal for applications requiring exact torque settings, such as in automotive or machinery maintenance. Its durable construction ensures reliable performance in professional and industrial settings.
Type Torque wrench
Length 195mm
Torque Range 10Nm
Downforce 1/4" (6.3 mm)
Graduation 0.1Nm
Torque (min.) 2Nm

Reviews

Be the first to submit a review

Trustpilot