Gedore 1196480 Torque Wrench TSC SLIPPER 1/4" 1-5 Nm

MPN
1196480
Brand
Gedore
EAN-13
4002805918296
Order Code
03-6017
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £300.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 762-05 1196480 torque wrench is a precision tool with a 1/4 inch (6.3 mm) drive and a torque range of 1 to 5 Nm. Manufactured by Gedore, it is ideal for applications requiring accurate torque settings, such as in electronics and small mechanical assemblies. Its compact design allows for use in confined spaces where precise torque control is essential.
Type Torque wrench
Length 195mm
Torque Range 5Nm
Downforce 1/4" (6.3 mm)
Graduation 0.05Nm
Torque (min.) 1Nm

Reviews

Be the first to submit a review

Trustpilot