Gedore 1147471 Corner Valve Socket Wrench 82 mm

Order Code:

03-6016

Brand: Gedore MPN: 1147471 EAN-13: 4017981314008
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Gedore 314000 socket wrench bit is a high-quality tool designed for precision and durability. Featuring a 1/2" drive, it is ideal for professional and DIY use in various fastening applications. Manufactured by Gedore, this bit ensures reliability and efficiency in tightening or loosening screws.
Type Bits
Drive Size 1/2"
Length 82mm
Material Chromium-vanadium steel
Material properties zinc plated
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot