Bosch 0601B23160 GCM 12 SDE Professional Sliding Mitre Saw 1450W 110V

MPN
0601B23160
Brand
Bosch
EAN-13
3165140769662
Order Code
97-7741
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    28.600kg 28.6kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £908.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch GCM 12 SDE Professional Sliding Mitre Saw 110V Version.


AC input voltage 110 V
Input power 1450 W
Package depth 860mm
Package height 570mm
Package width 620mm
Sound power level 105 dB
Sound pressure level 92 dB
Weight 28.6kg

Reviews

Be the first to submit a review

Trustpilot