GBC IB370014 Thermal binding folder A4 White

MPN
IB370014
Brand
GBC
EAN-13
0013465370014
Order Code
21-0913
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Binding doesn't get any simpler! Designed for the GBC ThermaBind system, Standard Thermal Binding Covers give a stylish and permanent ‘perfect bound’ look to documents. The transparent PVC front displays the title page and with the white silk-finish back, forms a secure spine. 1. 5mm A4 white covers will bind up to 15 sheets. Pack of 100. - Feature a 150 micron, transparent PVC front cover for easy reading of the title page. - Come with a Silk White 240gsm back for extra rigidity. - Can be stored in conventional archiving folders using a GBC FileStrip (up to 8mm covers only). - Available in a wide range of sizes from 1. 5mm up to 50mm so you can bind from 15 to 440 sheets. - Available in A4 and A5 sizes.
Printing Type Colour
Paper Size A4
Colour White
Type Thermal binding folder

Reviews

Be the first to submit a review

Trustpilot