Garryson SD8030C Flap Wheel 80 x 30mm - Coarse

MPN
SD8030C
Brand
Garryson
EAN-13
5011367803079
Order Code
96-1498
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Flap wheels quickly remove paint, varnish and rust, leaving the surface smooth and clean ready for repainting.

For use on wood, metal, fibreglass, filler and plastics.

Strips and sands in one operation without clogging.

Many uses on cars, boats, in the home, in the garage and workshop.

6 mm (1/4 in) shank fits all drills, economical and longlasting.

Size. 80 x 30mm.
Grit: Coarse.


Type Abrasive
Diameter 80mm

Reviews

Be the first to submit a review

Trustpilot