Garrett 1142160 AT MAX International Metal Detector Digital Acoustic Black

MPN
1142160
Brand
Garrett
EAN-13
0786156005242
Order Code
18-9822
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £1188.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/06/2026

Garrett 1142160 AT MAX International Metal Detector Digital Acoustic Black is a cutting-edge device designed for advanced metal detection applications. This device is engineered to provide superior performance in diverse environments, including treasure hunting, archaeology, and excavation projects, where its precision is crucial for finding coins, gold nuggets, and historical artefacts. It employs advanced probing technologies to effectively detect metallic objects like shrapnel, shell splinters, and serves efficiently in cable location and bomb disposal tasks. The metal detector is adept in both geocaching and prospecting scenarios, where precise detection and depth capabilities are essential. With its robust construction and highly sensitive detection system, this detector is suitable for use in demanding engineering tasks like mining operations and road works where reliable results are imperative.
Type Metal detector
Insulation Test Voltage CAT IV
Length 1090mm
Max. Length 1400mm
Power Supply AA battery (4x), included
Weight 1400g

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot