Garrett 1141450 ACE300i Metal detector Digital Acoustic

MPN
1141450
Brand
Garrett
EAN-13
0786156004801
Order Code
18-9820
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £358.29 £304.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/11/2026

Garrett 1141450 ACE300i Metal Detector is a sophisticated tool designed for precise metal detection applications, including treasure hunting, archaeology, and history research. This digital acoustic metal detector features advanced technology suitable for locating coins, gold nuggets, cable and wire paths, and shrapnel, making it an invaluable instrument in fields such as mining, road works, and bomb disposal. The ACE300i offers reliable performance for both professional and recreational users, providing accurate readings necessary for detailed excavation and prospecting tasks. Its versatility is evidenced by its use in geocaching and metal detecting tasks where precise localisation of metallic objects is critical.
Type Metal detector
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT I
Length 1060mm
Max. Length 1290mm
Power Supply AA battery (4x), included
Weight 1270g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot