Garo MCB GRC320 20Amps 3Pole MCB C Curve 6kA 3 Module

MPN
MCB GRC320
Brand
Garo
EAN-13
7331185115320
Order Code
13-9460
Country of Origin
Germany

Discontinued


A miniature circuit breaker from Garo's MCBGRC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.


  • Rated current: 20A
  • No. of poles: 3
  • Width: 3 modules
  • Garo type MCBGRC320
Type MCB
Mounting DIN Rail
Current Ratng 20A
Number of Poles 3
Size 88 x 69.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V
Width 3 modules

Trustpilot