Garo GCD63-4-03B 63Amps 4Pole RCCB 30mA Type B Curve 4 Module

MPN
GCD63-4-03B
Brand
Garo
Order Code
13-9465
Country of Origin
Germany

Discontinued


Residual current circuit breakers capable of protecting people and property against current leakage faults on conditional short circuit current of 10kA.


  • Current rating: 63A
  • No. of poles: 4
  • Tripping characteristic: 30mA type B curve
  • Garo type GCD63-4-03B
Type RCCB
Current Ratng 63A
Poles 4
RCCB/RCD Type Type B
Trip Current 30mA

Trustpilot