Garmin 010-02581-00 DĒZL HEADSET 200 Over-ear Bluetooth Black Stereo

MPN
010-02581-00
Brand
Garmin
EAN-13
0753759299262
Order Code
18-9817
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £447.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 24/07/2026

Garmin 010-02581-00 DEZL™ Headset 200 is a robust over-ear Bluetooth stereo headset, engineered to deliver dependable performance in demanding environments. The headset features advanced noise-cancelling technology, enhancing audio output clarity even in high-noise settings typical of commercial and industrial environments. Designed for comfort during prolonged use, it incorporates ergonomic ear pads and a lightweight construction, making it suitable for drivers and operators who require consistent communication over extended periods. Offering seamless Bluetooth connectivity, the DEZL Headset 200 integrates efficiently with other electronic systems to facilitate hands-free communication, which is vital for maintaining focus and safety during operations. Its durable design ensures reliable functionality, catering to the unique needs of professionals in transportation and logistics sectors.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Depth 85mm
Headphones Model Headset 200
Headset connection USB-C®
Height 210mm
Max. battery life 50h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Transfer Type Bluetooth® (1075101)
Weight 340g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot