Garmin 010-02294-12 Platform Scales durable robust design accurate results

MPN
010-02294-12
Brand
Garmin
EAN-13
0753759257507
Order Code
18-9814
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Garmin 010-02294-12 is the precision-crafted Index S2 Smart-Waage, a highly dependable type of platform scales designed specifically for accurate weight measurement. Engineered with a durable and robust design, these bathroom scales deliver precise results essential for both personal health monitoring and professional applications where weight discrimination is paramount. Common engineering applications include use in health and wellness facilities, clinics, and laboratories where consistent and repeatable measurements are critical. Constructed to withstand regular use while maintaining high accuracy, the Garmin platform scales function seamlessly in environments demanding reliable and verifiable metrics. This product stands as an excellent example of finely-tuned instrument engineering, vital in both everyday and technical usage scenarios.
Type Bathroom scales
Weighing Capacity 150kg
Accuracy 200g
Automatic identity recognition 16
Colour Black
Dimensions (L x W x H) 310 x 320 x 28 mm
Display Digital
Height 28mm
Length 310mm
Material (tread) Safety glass
Memory slots 16
Power Supply AAA battery (3x), please order separately
Product Type Bathroom scales
Unit of measurement kg
Weight 2.0kg
Weight Range 150kg
Width 320mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot