GARDENA 05001-20 Garden Hose 1" Sold per metre PVC UV/Weather resistant |
03-5545
|
|
Back order - 71 availableBack-order availability date - 26/11/2026
|
2+ £3.55
Price per unit Ex VAT
|
Sold Per Metre |
|
1" |
|
50m |
-20 °C up to +60°C |
|
|
|
|
|
Garden hose |
GARDENA 05002-20 Garden Hose 1 1/4" per metre UV-resistant 9 bar. |
03-5546
|
|
Back order - 49 availableBack-order availability date - 26/11/2026
|
1+ £5.35
Price per unit Ex VAT
|
Sold Per Metre |
|
1 1/4" |
|
50m |
-20 °C up to +60°C |
|
|
|
|
|
Garden hose |
GARDENA 05003-20 Garden Hose 1 1/2" UV Pressure-Resistant Sold per metre |
03-5547
|
|
Back order - 89 availableBack-order availability date - 26/11/2026
|
1+ £5.90
Price per unit Ex VAT
|
Sold Per Metre |
|
1 1/2" |
|
50m |
-20 °C up to +60°C |
|
|
|
|
|
Garden hose |
GARDENA 05004-20 Garden Hose 50mm Flat UV-Resistant PVC 8 bar Resistant |
03-5548
|
|
|
1+ £6.63
Price per unit Ex VAT
|
1m |
|
2" |
|
|
-20 °C up to +60°C |
|
|
|
|
|
Garden hose |
GARDENA 05004-20 Garden Hose 2" Sold Per Metre Durable and Flexible |
03-5549
|
|
Back order - 36 availableBack-order availability date - 26/11/2026
|
1+ £6.95
Price per unit Ex VAT
|
Sold Per Metre |
|
2" |
|
50m |
|
|
|
|
|
|
Garden hose |
GARDENA 05005-20 Garden Hose 1 1/2" 10m UV-Resistant 5 bar Pressure |
03-5550
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.69
| 1+ |
£41.69 |
| 10+ |
£40.23 |
| 50+ |
£40.08 |
Price per unit Ex VAT
|
10m |
|
1 1/2" |
|
|
-20 °C up to +60°C |
|
|
|
|
|
Garden hose |
GARDENA 18011-20 Classic Garden Hose Set 150 cm Grey/Turquoise/Orange |
03-5894
|
|
Despatched within 4 working days - 27 in stock
|
1+ £14.10
Price per unit Ex VAT
|
150cm |
Grey, Turquoise, Orange |
|
13 mm (1/2") Ø |
|
|
13mm |
|
|
|
|
Garden hose |
GARDENA 18025-22 Classic 3/4" Garden Hose UV/Frost Resistant Sold per m |
03-5895
|
|
Back order - 213 availableBack-order availability date - 26/11/2026
|
2+ £2.50
Price per unit Ex VAT
|
Sold Per Metre |
|
3/4" |
|
|
|
|
Grey-blue |
Garden watering, cleaning work, etc. |
|
|
Garden hose |
GARDENA 18058-22 Comfort Flex Garden Hose 25m Knott-Free UV Resistant |
03-5896
|
|
Available to back order
|
1+ £178.00
Price per unit Ex VAT
|
25m |
|
5/4" |
|
|
|
|
|
Garden watering, cleaning work, etc. |
|
|
Garden hose |
GARDENA 18085-22 Comfort HighFLEX Garden Hose 19mm UV/Frost-Resistant |
03-5897
|
|
Despatched same day - 2 in stockBack-order availability date - 26/11/2026
|
2+ £2.90
Price per unit Ex VAT
|
Sold Per Metre |
|
19mm |
|
|
|
|
Grey-orange |
|
|
|
Garden hose |
GARDENA 18930-20 Ecoline Garden Hose 20m 1/2" Recycled TPE Material |
03-6000
|
|
|
1+ £29.55
Price per unit Ex VAT
|
20m |
|
1/2" |
13 mm (1/2") Ø |
|
|
|
|
|
TPE |
483 mm (19") |
Garden hose |
GARDENA 18931-20 Ecoline Garden Hose 20m 1/2" Recycled Material Set |
03-6001
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £52.35
Price per unit Ex VAT
|
20m |
|
1/2" |
13 mm (1/2") Ø |
|
|
|
|
|
TPE |
483 mm (19") |
Garden hose |