GARDENA 18011-20 Classic Garden Hose Set 150 cm Grey/Turquoise/Orange

MPN
18011-20
Brand
GARDENA
EAN-13
4078500034715
Order Code
03-5894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.12 £14.10
10+ £12.54 £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The GARDENA Classic 18011-20 is a garden hose set, featuring a grey, turquoise, and orange design, and measures 150 cm in length. This versatile irrigation product is ideal for standard gardening applications, providing efficient water delivery with its hose connections and adapters. Manufactured by GARDENA, it is a reliable accessory for maintaining gardens and lawn care.
Type Garden hose
Colour Grey, Turquoise, Orange
Hose connection 13 mm (1/2") Ø
Hose outside diameter 13mm
Length 150cm

Reviews

Be the first to submit a review

Trustpilot