GARDENA 05001-20 Garden Hose 1" Sold per metre PVC UV/Weather resistant

MPN
05001-20
Brand
GARDENA
EAN-13
4078500053518
Order Code
03-5545
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 71 availableBack-order availability date - 26/11/2026

Gardena manufactures the 05001-20 garden hose, available in 1-inch diameter and sold per metre. This durable hose is ideal for various garden watering needs and landscaping. It features robust construction for long-lasting use in residential or professional settings.
Type Garden hose
Length Sold Per Metre
Diameter 1"
Max. length sold by the metre 50m
Temperature Range -20 °C up to +60°C

Reviews

Be the first to submit a review

Trustpilot