GARDENA Garden Hand Tools Grass and bush trimmer 617030

GARDENA Brand: GARDENA
The Gardena PowerCut trimmers, featuring rechargeable Li-ion batteries and precise blades, are well-designed tools with an ergonomic focus suitable for gardening tasks.
Description Image Product Buy Pricing (Ex VAT) Battery Voltage Colour Max. battery life Number of power packs included Rechargeable battery capacity (details) Weight Technology Type Blade Length Cutting Width Operating type Operating Voltage
GARDENA 14750-30 PowerCut 20/18V Trimmer Rechargeable Li-ion Battery
GARDENA 14750-30 PowerCut 20/18V Trimmer Rechargeable Li-ion Battery
Extended range
Order code: 03-5837
MPN: 14750-30

Available to back orderBack order, lead time 3 weeks
1+ £135.83
Price per unit Ex VAT
18V 260min 1 2Ah 950g Li-ion Grass and bush trimmer 200mm 80mm Rechargeable battery 18V
GARDENA 14750-55 PowerCut Trimmer Solo Precise Blades Ergonomic Design
GARDENA 14750-55 PowerCut Trimmer Solo Precise Blades Ergonomic Design
Standard range
Order code: 03-5838
MPN: 14750-55

Despatched within 4 working days - 45 in stock
1+ £65.44
Price per unit Ex VAT
Blue 0 590g Grass and bush trimmer 200mm 80mm Rechargeable battery 18V

Trustpilot