GARDENA 14750-30 PowerCut 20/18V Trimmer Rechargeable Li-ion Battery

MPN
14750-30
Brand
GARDENA
EAN-13
4066407503236
Order Code
03-5837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The GARDENA 14750-30 is a rechargeable Grass and bush trimmer featuring an 18 V Li-ion battery. It is ideal for trimming grass and shaping bushes around gardens. The package includes the trimmer, a battery, and a charger.
Type Grass and bush trimmer
Battery Voltage 18V
Blade Length 200mm
Cutting Width 80mm
Max. battery life 260min
Number of power packs included 1
Operating type Rechargeable battery
Operating Voltage 18V
Rechargeable battery capacity (details) 2Ah
Technology Li-ion
Weight 950g

Reviews

Be the first to submit a review

Trustpilot