GARDENA 14750-55 PowerCut Trimmer Solo Precise Blades Ergonomic Design

MPN
14750-55
Brand
GARDENA
EAN-13
4066407502864
Order Code
03-5838
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.39
10+ £58.57
50+ £58.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gardena 14750-55 grass and bush trimmer is a versatile and efficient tool for maintaining garden edges and shaping bushes. It is designed for cordless convenience but is sold without a battery or charger. Ideal for precise trimming and detailed landscaping tasks, it assists gardeners in achieving a well-manicured outdoor space.
Type Grass and bush trimmer
Blade Length 200mm
Colour Blue
Cutting Width 80mm
Number of power packs included 0
Operating type Rechargeable battery
Operating Voltage 18V
Weight 590g

Reviews

Be the first to submit a review

Trustpilot