GARDENA 8193-20 Twin-Tap Connector Plastic 2-Way Splitter Adjustable

Image Representative of Range

GARDENA 8193-20 Twin-Tap Connector Plastic 2-Way Splitter Adjustable

MPN
8193-20
Brand
GARDENA
EAN-13
4078500819305
Order Code
11-9240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The GARDENA 8193-20 is a plastic 2-way splitter hose connector featuring 30.3 mm (1") IT and 24.2 mm (3/4") IT with a pressure regulator. This tap-distributor is designed for efficient irrigation systems, allowing for easy water distribution from a single water tap. Ideal for garden watering, it provides a reliable connection-supply for various water-splitting applications.
Type 2-way splitter
Height 0mm
Length 0mm
Material Plastic
Weight 0.31
Width 0mm

Reviews

Be the first to submit a review

Trustpilot