GARDENA 2834-20 Profi-System Y-Reducer Hose Connector Plastic Two Outputs

Image Representative of Range

GARDENA 2834-20 Profi-System Y-Reducer Hose Connector Plastic Two Outputs

MPN
2834-20
Brand
GARDENA
EAN-13
4078500283403
Order Code
11-9227
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.64 £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The GARDENA 2834-20 Plastic Y-reducer Profi-System is a durable hose connector made of plastic. This y-piece, part of the Professional System, is designed for 3/4 inch (19 mm) hose connections, making it suitable for branching water lines in garden pumps and watering systems. Its primary function is to enable water distribution through two separate hoses simultaneously.
Type Y-reducer
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot