GARDENA 2831-20 Profi-System Plastic Coupling 19mm/3/4 for Hose Extension

Image Representative of Range

GARDENA 2831-20 Profi-System Plastic Coupling 19mm/3/4" for Hose Extension

MPN
2831-20
Brand
GARDENA
EAN-13
4078500283106
Order Code
11-9226
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    Hose connector Profi-System
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The GARDENA 2831-20 Plastic Coupling Profi-System facilitates secure hose connection with its 3/4 inch size, designed for garden irrigation. This durable plastic coupling extends and connects hoses, ideal for professional-level gardening tasks. Manufactured by GARDENA, it is a reliable component in the Professional System for efficient water flow management.
Type Coupling
Height 0mm
Hose connection Profi-System
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot