GARDENA 2818-20 Professional Nozzle Sprayer Large Flow Adjustable Brass

Image Representative of Range

GARDENA 2818-20 Professional Nozzle Sprayer Large Flow Adjustable Brass

MPN
2818-20
Brand
GARDENA
EAN-13
4078500281805
Order Code
11-9224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £9.79
10+ £9.19
50+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gardena 2818-20 Nozzle Sprayer is crafted for efficient garden irrigation and fits seamlessly with any standard garden hose. It features an adjustable spray head, making it ideal for diverse watering tasks, from a gentle shower for flowers to a more concentrated spray for cleaning tasks. This versatile garden tool is perfect for maintaining healthy plants and general garden maintenance.
Type Nozzle sprayer
Height 0mm
Hose connection Profi-System
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot