GARDENA 18931-20 Ecoline Garden Hose 20m 1/2" Recycled Material Set

MPN
18931-20
Brand
GARDENA
EAN-13
4066407002517
Order Code
03-6001
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £52.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gardena 18931-20 garden hose measures 20 metres and has a 1/2-inch diameter. This durable hose is ideal for watering plants and cleaning garden areas. Gardena products are known for their quality and reliability.
Type Garden hose
Length 20m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) TPE
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot