GARDENA 18930-20 Ecoline Garden Hose 20m 1/2" Recycled TPE Material

MPN
18930-20
Brand
GARDENA
EAN-13
4066407002500
Order Code
03-6000
Country of Origin
Italy
View Full Product Range (12)

Discontinued


The GARDENA garden hose 18930-20 is 20 metres long and has a 1/2 inch diameter. This durable hose is ideal for watering plants and maintaining garden landscapes. The GARDENA garden hose is designed for easy handling and efficient water flow.
Type Garden hose
Length 20m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) TPE
Rack size 483 mm (19")

Trustpilot