GARDENA 18714-20 AquaZoom L Sprinkler Precise Lawn Irrigation 28-350m²

MPN
18714-20
Brand
GARDENA
EAN-13
4078500048118
Order Code
03-5975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £54.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Gardena AquaZoom L is a square sprinkler designed for areas ranging from 28 to 350 square metres. It efficiently waters rectangular gardens and lawns. This model ensures even distribution, preventing puddles and dry patches.
Type Square sprinkler
Area type Square
Compatible with (details) Lawn
Depth 93mm
Dimensions (W x H x D) 575 x 21 x 93 mm
Height 21mm
Irrigated area 28 - 350m²
Range (max.) 21m
Range (min.) 7m
Sprinkling width (max.) 17m
Sprinkling width (min.) 4m
Width 575mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot