GARDENA 18632-20 RollUp XL Garden Hose Reel 35m Automatic Retract 180° Swivel

MPN
18632-20
Brand
GARDENA
EAN-13
4078500052078
Order Code
03-5964
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £181.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 19/11/2026

The GARDENA RollUp XL 35 garden hose reel, model 18632-20, features a 35-metre hose suitable for large gardens. The device efficiently retracts the hose and keeps it tidy, making watering tasks easier. Ideal for maintaining lawn and garden hydration, it provides convenience for homeowners who value neat storage and accessibility.
Type Garden hose reel
Length 35m
Diameter 13mm
Hose connection 13 mm (1/2") Ø
Rack size 483 mm (19")
Weight 14.43

Reviews

Be the first to submit a review

Trustpilot