GARDENA 18465-20 Liano Xtreme 15m Fabric Hose Set with Connectors

MPN
18465-20
Brand
GARDENA
EAN-13
4066407501812
Order Code
03-5938
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.00
10+ £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The GARDENA Liano™ Xtreme 18465-20 is a durable fabric hose set designed for gardening tasks. This 15 m, 1/2" garden hose is known for its flexibility and resilience against kinks and twists. It is ideal for watering plants, cleaning patios, and other outdoor activities.
Type Fabric hose set
Length 15m
Diameter 1/2"
Factory colour Gun grey
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot