GARDENA 18440-20 Liano Life Fabric Hose Set 10m 1/2" UV/Frost Resistant

MPN
18440-20
Brand
GARDENA
EAN-13
4066407501669
Order Code
03-5932
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m 20m 25m 30m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Gardena Liano™ Life is a durable fabric garden hose suitable for various watering tasks. It features a 10-metre length and a 1/2 inch diameter, designed to resist kinks and twists. This hose set is perfect for small garden maintenance and household watering needs.
Type Fabric hose set
Length 10m
Diameter 1/2"
Hose connection 13 mm (1/2") Ø
Material (details) Textile
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot