GARDENA 18036-20 Comfort FLEX Hose 13 mm 30 m Black/Orange UV-Resistant

Image Representative of Range

GARDENA 18036-20 Comfort FLEX Hose 13 mm 30 m Black/Orange UV-Resistant

MPN
18036-20
Brand
GARDENA
EAN-13
4078500001717
Order Code
11-9187
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gardena Comfort FLEX garden hose is a flexible, UV-resistant PVC hose designed for efficient irrigation. It features a 1/2 inch (13 mm) diameter and a length of 30 metres, offering a power grip for easy handling and control. This robust hose is ideal for watering gardens and outdoor green spaces.
Type Garden hose
Length 30m
Diameter 13mm
Colour Black, Orange
Height 0mm
Material (details) PVC
Rack size 483 mm (19")
Width 0mm

Reviews

Be the first to submit a review

Trustpilot