GARDENA 18033-20 Comfort FLEX Garden Hose 13mm x 20m UV-resistant Durable

Image Representative of Range

GARDENA 18033-20 Comfort FLEX Garden Hose 13mm x 20m UV-resistant Durable

MPN
18033-20
Brand
GARDENA
EAN-13
4078500001694
Order Code
11-9186
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £33.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Gardena Comfort FLEX garden hose 18033-20 is a flexible, PVC hose measuring 13 mm in diameter and 20 m in length. It features UV resistance and a power grip design, making it ideal for home garden irrigation. This black and orange hose is perfect for watering plants and general garden maintenance.
Type Garden hose
Length 20m
Diameter 13mm
Material (details) PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot