GARDENA 18022-20 Classic Hose 19mm x 20m UV-Resistant 22 Bar Pressure

Image Representative of Range

GARDENA 18022-20 Classic Hose 19mm x 20m UV-Resistant 22 Bar Pressure

MPN
18022-20
Brand
GARDENA
EAN-13
4078500002318
Order Code
11-9183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £41.33 £35.13
10+ £33.90
50+ £33.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gardena 18022-20 garden hose is a flexible, UV-resistant PVC hose with a 19 mm (3/4 inch) diameter and 20 m length. It features a durable cross-fabric design suitable for regular garden irrigation. Ideal for watering garden plants, it offers reliable performance in typical garden settings.
Type Garden hose
Length 20m
Diameter 19mm
Colour Grey, Blue
Material (details) PVC

Reviews

Be the first to submit a review

Trustpilot