GARDENA 13010-20 Micro-Drip-System Starter Set 15m Flexible Hose

Image Representative of Range

GARDENA 13010-20 Micro-Drip-System Starter Set 15m Flexible Hose

MPN
13010-20
Brand
GARDENA
EAN-13
4078500018241
Order Code
11-9174
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.00 £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gardena Micro-Drip-System Micro-Drip Plant rows S starter set features a 15 m hose with a 4.6 mm diameter, ideal for precise garden irrigation. This automatic-drip irrigation system efficiently waters hedges and tomatoes. The starter set is perfect for establishing an automatic watering system in your garden.
Type Micro-Drip Pflanzreihen S starter set
App compatibility No
Area type Row
Hose connection 4.6 mm (3/16")
Hose Length 15m
Installation Method above ground
Irrigation frequency On demand
Series Micro-Drip-System
Weight 0.48

Reviews

Be the first to submit a review

Trustpilot