GARDENA 09091-20 Drain hose Black 25 mm 7 m 1-inch

MPN
09091-20
Brand
GARDENA
EAN-13
4066407021655
Order Code
16-3357
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £61.31 £52.11
10+ £50.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

GARDENA 09091-20 is a robust drain hose that measures 25 mm in diameter and 7 m in length, crafted to meet demanding drainage requirements in professional and domestic settings. Designed as part of the Hoses & Accessories category, this product features a 1-inch diameter, making it suitable for efficient fluid conveyance, particularly for irrigation systems and dewatering projects. Its black colouring provides UV resistance, enhancing durability when exposed to sunlight, while the strong material construction ensures reliability and long-term performance under various environmental conditions. Ideal for use in integrative water management systems, it finds typical applications in landscaping, gardening, and agricultural operations, enabling effective water transfer and drainage with minimal maintenance.
Type Drain hose
Length 7m
Diameter 25mm
Colour Black
Content 1
Hose connection 33.3 mm (G1)

Reviews

Be the first to submit a review

Trustpilot