GARDENA 08239-20 MD40/300 Retractable Sprinkler Ergonomic Adjustable 3/4"

MPN
08239-20
Brand
GARDENA
EAN-13
4066407002166
Order Code
03-5612
Country of Origin
Dominican Repubic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gardena 08239-20 retractable sprinkler, model MD40/300, features a 26.5 mm (G3/4) connection suitable for various irrigation needs. It is designed to automatically retract into the ground, enhancing garden aesthetics and safety. Ideal for domestic lawns and gardens, this single unit provides efficient and discreet watering.
Type Retractable sprinkler
Hose connection 26.5 mm (G3/4)
Irrigated area 40 m² (max.)
Series Sprinkler system

Reviews

Be the first to submit a review

Trustpilot