GARDENA 08205-29 Sprinkler System Retractable Perfect for Large Lawns

Image Representative of Range

GARDENA 08205-29 Sprinkler System Retractable Perfect for Large Lawns

MPN
08205-29
Brand
GARDENA
EAN-13
4078500820592
Order Code
11-9151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The GARDENA Retractable Sprinkler 24.2 mm (3/4") IT 08205-29 is a reliable component of the sprinkler system, designed for efficient garden irrigation. It features a turbine mechanism ideal for automatic irrigation, ensuring optimal lawn care. Typically used in garden settings, it is perfect for maintaining lawns and can double as a convenient addition for garden parties or barbecue gatherings.
Type Retractable sprinkler
App compatibility No
Area type Spot
Height 0mm
Hose connection 24.2 mm (3/4") IT
Installation Method below ground
Irrigated area 380 m² (max.)
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot