GARDENA 08194-20 4-Way Splitter Hose Connector with Pressure Regulator

Image Representative of Range

GARDENA 08194-20 4-Way Splitter Hose Connector with Pressure Regulator

MPN
08194-20
Brand
GARDENA
EAN-13
4078500819404
Order Code
11-9149
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.15 £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The GARDENA 08194-20 4-way splitter is a hose connector featuring two different outlet thread sizes: 26.44 mm (3/4") and 33.25 mm (1"), suitable for various tap connections. It includes a pressure regulator, making it ideal for efficient water distribution in irrigation systems. Commonly used in gardening and lawn care, this water divider enables multiple hose attachments to a single tap.
Type 4-way splitter
Height 0mm
Length 0mm
Weight 0.47
Width 0mm

Reviews

Be the first to submit a review

Trustpilot