GARDENA 08137-20 Premium Sprinkler Head Covers 75-490 m² Durable Build

MPN
08137-20
Brand
GARDENA
EAN-13
4078500813709
Order Code
03-5604
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gardena 08137-20 sprinkler head efficiently waters areas from 75 to 490 m². It is suitable for gardens of various sizes, providing even distribution. This sprinkler head is ideal for maintaining healthy lawns and garden beds.
Type Sprinkler head
Irrigated area 75 - 490m²
Range (max.) 25m
Range (min.) 10m

Reviews

Be the first to submit a review

Trustpilot