GARDENA 08136-20 Premium Sprinkler Metal/Plastic 75-490m² Adjustable

Image Representative of Range

GARDENA 08136-20 Premium Sprinkler Metal/Plastic 75-490m² Adjustable

MPN
08136-20
Brand
GARDENA
EAN-13
4078500813600
Order Code
11-9146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gardena Premium Circular Sprinkler 08136-20 is an efficient garden sprinkler system designed to cover areas between 75 and 490 square metres. It features a durable spike for secure placement and reliable irrigation. Ideal for maintaining healthy lawns and gardens, this sprinkler ensures even water distribution.
Type Circular sprinkler
Area type Circular
Hose connection Hose connector
Irrigated area 75 - 490m²
Range (max.) 12.5m
Range (min.) 5m

Reviews

Be the first to submit a review

Trustpilot