GARDENA 07301-20 PVC Hose T-connector Set for 6mm Hoseline 2 Pieces

Image Representative of Range

GARDENA 07301-20 PVC Hose T-connector Set for 6mm Hoseline 2 Pieces

MPN
07301-20
Brand
GARDENA
EAN-13
4078500730105
Order Code
11-9130
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    4mm 6mm 8mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The GARDENA 07301-20 is a PVC Hose T-connector set designed for 6 mm hoses, offering a reliable connection solution. This plastic hose junction is suitable for garden hose extensions and provides easy installation for water distribution. Ideal for creating hose splitters, its durable construction ensures longevity in typical gardening applications.
Type Hose T-connector
Colour White
Hose connection 6mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot